| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DCKT |
GBC25DCKT
| Heilind Number: | SULGBC25DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DCKT, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact and durable construction, this connector features a threaded mount type and through-hole termination method for secure installation. Its gold-plated phosphor bronze contacts ensure reliable signal transmission, while the loop bellow contact type and dual-row design with 50 positions offer versatility in connection options. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. The Matte Tin termination plating guarantees long-lasting performance, making it a trusted choice for engineers and manufacturers. Upgrade your connectivity solutions with the GBC25DCKT.

