GBC25DCMD

Heilind Number:SULGBC25DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCMD

Detailed Description

The GBC25DCMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector, with a female gender and hairpin contact type, offers secure and efficient wire wrap termination. With two rows and 50 positions, it facilitates complex board layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Whether used in aerospace, military, or industrial settings, the GBC25DCMD guarantees high reliability and performance.