GBC25DCMH-S288

Heilind Number:SULGBC25DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCMH-S288

Detailed Description

The GBC25DCMH-S288 is a high-performance female connector featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and two rows of 50 positions, this connector is perfect for board-to-board or card edge applications. Its hairpin contact type and straddle orientation guarantee secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it offers reliability in various environments. The clearance hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 700VAC and an amperage of 3A, it meets high-performance standards. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Its matte tin termination plating ensures compatibility with RoHS regulations. Trust the GBC25DCMH-S288 for efficient and dependable connectivity in your electronic systems.