GBC25DCMH

Heilind Number:SULGBC25DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCMH

Detailed Description

Introducing the GBC25DCMH, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With two rows of Hairpin contacts and a pitch of 2.54mm, it offers precise and secure connections. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Its straight orientation and 50 positions make it versatile for various PCB setups. The termination method of Wire Wrap and Matte Tin plating on the termination ensure efficient installation and soldering. Operating at a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust in the GBC25DCMH for high-reliability connectivity in your electronic systems.