GBC25DCMI-S288

Heilind Number:SULGBC25DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCMI-S288

Detailed Description

The GBC25DCMI-S288 is a high-performance board to board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a 2.54mm pitch and 50 positions, this connector offers ample connectivity for complex circuitry. Its female gender, threaded mount type, and straddle orientation ensure secure and stable installation. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding industrial applications. The card extender termination method and matte tin plating further enhance its functionality. Compact in size with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained designs. Whether in aerospace, telecommunications, or other industries, the GBC25DCMI-S288 meets the stringent requirements of modern electronics.