GBC25DCMI

Heilind Number:SULGBC25DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCMI

Detailed Description

Introducing SKU GBC25DCMI, a high-performance female connector designed for robust board-to-board and card edge connectivity. Crafted with PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector offers unparalleled durability and conductivity. With a pitch of 2.54mm and 50 positions spread across 2 rows, it ensures seamless signal transmission in electronic systems. Its threaded mount type and wire wrap termination method guarantee secure installation, while the hairpin contact type and straight orientation facilitate easy mating. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a connector height of 15.49mm, width of 9.4mm, and tail length of 14.22mm, it provides a compact yet efficient solution for your connectivity needs. Trust in the reliability of Matte Tin termination plating and rest assured, as this connector is meticulously categorized under hi-rel standards. Say goodbye to connectivity woes with the GBC25DCMI.