GBC25DCMS-S288

Heilind Number:SULGBC25DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCMS-S288

Detailed Description

The GBC25DCMS-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient power and signal transmission. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. With a 2-row, 50-position layout and a pitch of 2.54mm, it offers versatile connectivity options. Its side-hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The hairpin contact type and straddle orientation further enhance performance. With a sleek design, compact dimensions of 9.4mm width and 15.49mm height, and a tail length of 13.84mm, this connector is space-efficient without compromising functionality. It is ideal for use in various industries, including telecommunications, aerospace, and medical equipment manufacturing. Trust in the GBC25DCMS-S288 for seamless board-to-board connections in your projects.