GBC25DCMS

Heilind Number:SULGBC25DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCMS

Detailed Description

Introducing the GBC25DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54 mm and 50 positions, it offers ample connectivity options. The contact type, Hairpin, guarantees secure and stable connections. Suitable for high-power applications, it has a voltage rating of 700 VAC and can handle up to 3A of current. Its wire wrap termination method and side hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it is a dependable choice for aerospace, defense, and industrial electronics. The GBC25DCMS is RoHS compliant and meets all industry standards for quality and performance. Elevate your connectivity solutions with this advanced PCB connector.