GBC25DCMT-S288

Heilind Number:SULGBC25DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCMT-S288

Detailed Description

The GBC25DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 50 positions, it offers reliable connectivity in complex electronic systems. Featuring a female gender and threaded mount type, it ensures secure installation. The termination method of Card Extender, along with contact material of Phosphor Bronze and contact plating of Gold, guarantees excellent conductivity. Its hairpin contact type and straddle orientation further enhance signal transmission. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves space on the PCB. With termination plating in Matte Tin, it meets industry standards for durability. The GBC25DCMT-S288 is ideal for use in aerospace, military, and other hi-rel applications, where reliability is paramount.