GBC25DCMT

Heilind Number:SULGBC25DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCMT

Detailed Description

Introducing the GBC25DCMT, a high-performance female PCB connector designed for precision and reliability. With its durable PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and longevity even in demanding environments. Featuring two rows of Hairpin contacts with a 2.54mm pitch, it offers easy and secure wire wrap termination. With a maximum voltage rating of 700 VAC and a current capacity of 3A, it's ideal for power and signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The Matte Tin termination plating enhances solderability and ensures a reliable connection. With 50 positions and a tail length of 14.22mm, it provides ample connectivity options. Whether used in Board to Board or Card Edge connections, the GBC25DCMT guarantees high performance and durability. Upgrade your PCB assembly with this premium connector.