GBC25DCSD-S288

Heilind Number:SULGBC25DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCSD-S288

Detailed Description

The GBC25DCSD-S288 Connector offers reliable and high-performance connectivity in demanding industrial environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector ensures durability and longevity. Its 2-row design with a clearance hole mount type and card extender termination method allows for secure attachment to PCBs. The gold-plated phosphor bronze contacts and hairpin contact type guarantee excellent signal transmission, with a voltage rating of 700 VAC and an amperage of 3A. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures reliable soldering. Overall, the GBC25DCSD-S288 is a versatile and high-quality solution for board-to-board and card edge connections in various electronic systems.