GBC25DCSD

Heilind Number:SULGBC25DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCSD

Detailed Description

Introducing the GBC25DCSD, a high-performance board-to-board PCB connector designed for durability and reliability. Featuring a female gender with two rows and a clearance hole mount type, this connector offers seamless integration. Its termination method through hole with phosphor bronze contact material and gold plating ensures excellent conductivity. With a pitch of 2.54mm (.1 in) and a maximum voltage of 700 VAC, it guarantees stable power transmission. The contact type is hairpin, and the orientation is straight, providing ease of use. With 25 positions and a tail length of 4.06mm (.16 in), it caters to multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design, measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it saves space on the PCB. The termination plating is matte tin, further enhancing its durability. Classified under the category of hi-rel connectors, this product meets stringent quality standards. In summary, the GBC25DCSD is the ideal choice for demanding applications that require robust connectivity.