GBC25DCSH

Heilind Number:SULGBC25DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCSH

Detailed Description

Introducing the GBC25DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T & phosphor bronze and contact plating of gold, this connector ensures optimal conductivity and durability. Featuring 25 positions in a 2-row configuration, it offers ample connectivity options. The straight orientation and clearance hole mount type make for easy installation. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for various power and signal transmission needs. With a pitch of 2.54mm, it provides precise connections. Its hairpin contact type guarantees secure mating. The connector's rugged construction, with an operating temperature range of -65 to 125°C, ensures reliable performance even in harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether in aerospace, telecommunications, or industrial settings, the GBC25DCSH is the perfect choice for robust and high-reliability connectivity solutions.