GBC25DCSI

Heilind Number:SULGBC25DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCSI

Detailed Description

Introducing the GBC25DCSI Board To Board PCB Connector, featuring high-performance PA9T housing and Phosphor Bronze contacts plated with Gold for optimal conductivity. With a current rating of 3A and voltage capability of 700VAC, this connector is ideal for demanding applications. Its two rows of Hairpin contacts in a 2.54mm pitch ensure secure and reliable connections. Designed for through-hole mounting, it guarantees stability on the PCB. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 25 positions and a tail length of 4.06mm, it offers versatile connectivity options. Measuring at 9.4mm in width and 15.49mm in height, it's a compact yet robust solution. The Matte Tin termination plating ensures durability. Whether for industrial or commercial use, the GBC25DCSI is a top choice for high-reliability connections.