GBC25DCSN

Heilind Number:SULGBC25DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCSN

Detailed Description

Introducing the GBC25DCSN, a high-performance female board-to-board PCB connector designed for precision and reliability. Crafted with PA9T housing and featuring contact pins made of corrosion-resistant phosphor bronze with gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a pitch of 2.54mm (.1 in) and 25 positions spread across 2 rows, it offers efficient data transmission. The hairpin-style contacts and straight orientation facilitate easy and secure connections, while the thru-hole termination method and matte tin plating guarantee a stable and lasting attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the GBC25DCSN for superior performance in critical electronic systems.