GBC25DCSS

Heilind Number:SULGBC25DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCSS

Detailed Description

The GBC25DCSS is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding environments. Featuring a rugged construction with PA9T and phosphor bronze materials, it ensures durability and longevity. With a contact plating of gold, it guarantees excellent conductivity and corrosion resistance. This connector, with a pitch of 2.54mm, amperage of 3A, and voltage rating of 700VAC, is suitable for a wide range of applications. Its hairpin contact type and through-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh industrial settings. With 25 positions and a compact design, it offers high-density connectivity. The GBC25DCSS is a top choice for engineers seeking reliable performance in critical electronic systems.