GBC25DCST

Heilind Number:SULGBC25DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCST

Detailed Description

The GBC25DCST is a high-performance board-to-board PCB connector designed for rugged applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has 25 positions arranged in two rows, offering ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is perfect for industrial and aerospace use. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient while providing excellent performance. Ideal for applications where durability and high reliability are crucial, the GBC25DCST is a top choice in the realm of PCB connectors.