| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DCTH |
GBC25DCTH
| Heilind Number: | SULGBC25DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 50 positions in a compact form factor, it offers seamless connectivity on your PCBs. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for diverse environments. Its straight orientation, 2-row configuration, and .17" tail length facilitate easy installation. Trust in the reliability of the GBC25DCTH for your critical electronic designs.

