GBC25DCTI

Heilind Number:SULGBC25DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCTI

Detailed Description

The GBC25DCTI is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and phosphor bronze, it ensures reliable conductivity and durability. Featuring a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for high-power transmission. The connector, with a straight orientation and two rows of 50 positions each, offers versatile connectivity options. Gold-plated hairpin contacts and matte tin termination guarantee optimal signal transmission. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. Compact in size, with dimensions of 9.4 mm in width and 15.49 mm in height, it is easy to integrate into PCB layouts. Trust the GBC25DCTI for secure and efficient board-to-board connections in your electronic designs.