GBC25DCTN

Heilind Number:SULGBC25DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCTN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCTN

Detailed Description

Introducing the GBC25DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 50 positions in a 2-row configuration, ideal for densely populated PCBs. The thru-hole termination method guarantees secure and durable connectivity, while the hairpin contact type and straight orientation facilitate easy mating. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 125°C. With matte tin termination plating and a connector height of 15.49mm, it meets stringent industry standards for performance and durability. Perfect for aerospace, defense, and other hi-rel applications, the GBC25DCTN is the ultimate choice for seamless board-to-board connections.