GBC25DCTS

Heilind Number:SULGBC25DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCTS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCTS

Detailed Description

Featuring a robust design, the GBC25DCTS PCB connector is engineered for high-performance applications. Crafted with PA9T and Phosphor Bronze, this connector ensures reliable conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female connector, with two rows and side hole mount type, offers easy installation. Utilizing a hairpin contact type with gold plating, it guarantees stable connections. With 50 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures durability. Ideal for board-to-board and card edge connections, the GBC25DCTS is a reliable solution for your connectivity needs.