GBC25DCTT

Heilind Number:SULGBC25DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCTT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCTT

Detailed Description

Introducing the GBC25DCTT, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector offers unparalleled durability and conductivity. With a pitch of 2.54mm (.1 in) and two rows of 50 hairpin contacts, it ensures precise and reliable connections. The gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves valuable board space. Ideal for industrial, aerospace, and telecommunications applications, the GBC25DCTT is the perfect choice for high-reliability connectivity solutions.