GBC25DCWH

Heilind Number:SULGBC25DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCWH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCWH

Detailed Description

The GBC25DCWH is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a current rating of 3A and a voltage of 700VAC. With a compact design and a pitch of 2.54mm, it is ideal for tight spaces on circuit boards. The connector offers 50 positions in a double-row layout, with a clearance hole mount type for easy installation. Its Thru Hole termination method and Hairpin contact type guarantee secure and stable connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's Matte Tin termination plating provides excellent corrosion resistance. Whether used in high-speed data transfer or power distribution systems, the GBC25DCWH ensures optimal performance.