The GBC25DCWI connector features a durable construction with PA9T housing and gold-plated phosphor bronze contacts, ensuring reliable connectivity in various applications. With a 3A, 700VAC rating, this female connector offers high performance and safety. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The hairpin contact type and straight orientation, along with 50 positions and a 2.54mm pitch, facilitate efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. Certified for board-to-board connections, card edge applications, and more, the GBC25DCWI is a versatile solution for your connectivity needs.