GBC25DCWN

Heilind Number:SULGBC25DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCWN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCWN

Detailed Description

Introducing the GBC25DCWN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This connector features a PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and straight orientation, it offers seamless connectivity in a compact form factor. Suitable for power and signal transmission, it boasts a 700 VAC voltage rating and 3A amperage capacity. With 50 positions spread across 2 rows, it allows for efficient data transfer. The Thru Hole termination method and Matte Tin plating guarantee secure and stable attachment to PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Trust the GBC25DCWN for robust and high-speed connectivity in your electronic designs.