GBC25DCWT-S288

Heilind Number:SULGBC25DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCWT-S288

Detailed Description

Introducing the GBC25DCWT-S288, a high-performance board-to-board PCB connector designed for critical applications that demand reliability and durability. This connector features a female gender, with two rows for efficient connectivity. Its threaded mount type ensures secure installation, while the card extender termination method guarantees stable contact. Crafted with PA9T and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated phosphor bronze contacts provide optimal signal transmission, rated for up to 3A and 700VAC. With a pitch of 2.54mm (.1in) and hairpin contact type, it facilitates precise and efficient connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37in), ensures versatility in various PCB setups. The matte tin termination plating adds to its corrosion resistance, making it a reliable choice for aerospace, defense, and industrial applications. Trust the GBC25DCWT-S288 for robust and high-speed board-to-board connections in your critical systems.