GBC25DCWT

Heilind Number:SULGBC25DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCWT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCWT

Detailed Description

The GBC25DCWT is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for various applications. The connector has a compact design with two rows of 50 positions, allowing for efficient PCB connectivity. Its threaded mounting and thru-hole termination method offer secure attachment. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The hairpin contact type and straight orientation facilitate easy mating. With a tail length of 3.18mm and a low profile height of 15.49mm, it is space-efficient. The matte tin termination plating ensures RoHS compliance. Perfect for industrial and commercial use, the GBC25DCWT is a dependable choice for your connectivity needs.