GBC25DETH

Heilind Number:SULGBC25DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DETH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DETH

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GBC25DETH board-to-board PCB connector is designed to meet high-performance standards. With a current rating of 3 A and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Its female gender, dual-row configuration, and cantilever contact type make it suitable for various applications. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and 50 positions, it allows for secure and precise connections. The clearance hole mount type and thru-hole termination method ensure easy installation on PCBs. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of 10.95 mm in height and 8.38 mm in width, makes it space-efficient. The matte tin termination plating ensures durability and longevity. Whether used in aerospace, telecommunications, or industrial equipment, the GBC25DETH connector guarantees high reliability and performance.