| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DETN |
GBC25DETN
| Heilind Number: | SULGBC25DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DETN, a high-performance board-to-board PCB connector designed for critical applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Featuring a 2-row, 50-position layout with a 2.54mm pitch, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a maximum voltage rating of 700VAC and amperage of 3A, it meets stringent industry standards. Whether used in aerospace, defense, or industrial applications, the GBC25DETN delivers uncompromising performance and durability.

