GBC25DEYH

Heilind Number:SULGBC25DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DEYH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DEYH

Detailed Description

Introducing the GBC25DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal signal transmission and durability. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Rated for 3A and 700VAC, it is suitable for high-power and high-voltage environments. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its straight orientation and clearance hole mount type make installation easy and convenient. With a tail length of 11.18mm and a connector height of 10.95mm, it provides ample space for efficient PCB layout. Trust the GBC25DEYH for your connectivity needs in aerospace, defense, and other critical industries.