GBC25DEYI

Heilind Number:SULGBC25DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DEYI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DEYI

Detailed Description

Introducing the GBC25DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 700 VAC and 3 A, it offers ample power handling capabilities. The 2-row, 50-position design with threaded mounting and thru-hole termination method guarantees secure and stable connections. Gold-plated phosphor bronze contacts with a cantilever design provide excellent signal transmission. With a pitch of 2.54 mm and operating temperature range of -65 to 125 °C, this connector meets the strictest industry standards for performance and durability. Perfect for aerospace, defense, and industrial applications, the GBC25DEYI is the ultimate choice for high-reliability connectivity solutions.