GBC25DEYN

Heilind Number:SULGBC25DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DEYN

Detailed Description

Introducing the GBC25DEYN, a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable and low-resistance connections. With a 2.54mm pitch and 50 positions across 2 rows, it offers ample connectivity in a compact form factor. The cantilever contact type and straight orientation make for easy and secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The termination method of thru hole with matte tin plating guarantees durability and stability in PCB assembly. The GBC25DEYN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.