GBC25DKAD

Heilind Number:SULGBC25DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DKAD

Detailed Description

Introducing the GBC25DKAD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure installation. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it supports high-speed data transmission while maintaining safety standards. The cantilever contact type and right angle orientation provide versatility in assembly. With 50 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating with matte tin ensures long-term durability. Perfect for use in industrial, commercial, or consumer electronics, the GBC25DKAD is a reliable solution for your connectivity needs.