GBC25DKAH

Heilind Number:SULGBC25DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKAH

Detailed Description

The GBC25DKAH is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 50 cantilever contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission. Featuring a clearance hole mount type and through-hole termination, it offers easy and secure installation. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. Meeting stringent quality standards, the GBC25DKAH is a reliable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.