| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DKAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DKAI |
GBC25DKAI
| Heilind Number: | SULGBC25DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DKAI |
| ECAD Model: |
Specifications
Detailed Description
The GBC25DKAI is a high-performance connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this female connector ensures reliable connectivity in high-voltage environments. With a pitch of 2.54mm and 50 positions spread across two rows, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained designs. Trust the GBC25DKAI for efficient board-to-board and card-edge connections in your electronic systems.

