GBC25DKAN

Heilind Number:SULGBC25DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKAN

Detailed Description

Introducing the GBC25DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its key attributes - PA9T & Phosphor Bronze construction, 3A amperage, and female gender - this connector offers reliable connectivity in a variety of electronic systems. Featuring two rows for enhanced functionality, it ensures secure connections with its through-hole mounting and gold-plated phosphor bronze contacts. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-speed data transmission and power delivery. Utilizing a cantilever contact type and right-angle orientation, it facilitates easy PCB assembly. With 50 positions and a tail length of 2.54mm, it provides ample connectivity options while operating efficiently in a wide temperature range of -65 to 125°C. Measuring at 13.97mm in height and 9.4mm in width, this connector is compact yet robust, ideal for space-constrained environments. Its matte tin termination plating ensures long-term durability. Classified under the hi-rel category, the GBC25DKAN guarantees performance excellence in critical applications. Upgrade your connectivity solutions with this advanced PCB connector.