GBC25DKAS

Heilind Number:SULGBC25DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DKAS

Detailed Description

The GBC25DKAS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PA9T and phosphor bronze, this connector is built to withstand demanding operational environments. With a current rating of 3A and a voltage capability of 700VAC, it ensures safe and stable power delivery. The female connector with two rows and side-hole mount type offers easy installation onto PCBs. Its cantilever contact type with gold plating guarantees excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industrial applications. With 50 positions and a pitch of 2.54mm, this connector provides ample connectivity options. The matte tin termination plating ensures long-term reliability. Perfect for high-reliability systems, the GBC25DKAS is a vital component in electronics manufacturing.