GBC25DKAT

Heilind Number:SULGBC25DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKAT

Detailed Description

Introducing the GBC25DKAT, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. With a compact two-row configuration and threaded mount type, this connector ensures secure attachment for critical applications. Featuring contact pins made of durable phosphor bronze with gold plating, it guarantees reliable signal transmission with a maximum current rating of 3A and voltage resistance of 700VAC. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection, while the 2.54mm pitch and 50 positions offer versatile connectivity options. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of industrial and commercial uses. Trust the GBC25DKAT for efficient and robust board-to-board connections.