GBC25DKDH

Heilind Number:SULGBC25DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKDH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKDH

Detailed Description

The GBC25DKDH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 50 female contacts, it offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures superior conductivity and durability. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Rated for 700 VAC and operating temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it offers easy installation on PCBs. Meeting stringent quality standards, the GBC25DKDH is the ideal choice for high-reliability applications.