GBC25DKDI

Heilind Number:SULGBC25DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKDI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKDI

Detailed Description

Ensure reliable connectivity in your electronic devices with our top-of-the-line PCB connector, GBC25DKDI. This female connector features two rows with a pitch of 2.54mm, perfect for secure mounting via threaded holes. Crafted from PA9T and high-quality phosphor bronze, it guarantees longevity and optimal performance in any application. With gold-plated contacts and a maximum voltage rating of 700 VAC, you can trust in its durability and conductivity. The cantilever contact type and straight orientation make assembly a breeze, while the 50 positions ensure ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Its 4.06mm tail length and compact dimensions of 9.4mm in width and 15.49mm in height offer versatility in PCB layouts. Trust in the reliability of our GBC25DKDI connector for seamless board-to-board and card edge connections in your electronic designs.