GBC25DKDN

Heilind Number:SULGBC25DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKDN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKDN

Detailed Description

The GBC25DKDN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and two rows of 50 female contacts, this connector offers robust connectivity for a variety of applications. It features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive 3A amperage, this connector is suitable for high-power applications. It boasts a wide operating temperature range of -65 to 125°C and meets stringent industry standards for performance and durability. Perfect for use in aerospace, defense, and industrial systems, the GBC25DKDN is a top choice for engineers seeking reliable board-to-board connectivity solutions.