GBC25DKDS

Heilind Number:SULGBC25DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKDS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKDS

Detailed Description

The GBC25DKDS is a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Its rugged construction features PA9T housing and phosphor bronze contacts, ensuring reliable operation even in harsh environments. With a 2.54mm pitch and cantilever contact type, this connector offers precise and secure mating. Operating at voltages up to 700VAC and currents of 3A, it is suitable for power and signal transmission. The straight orientation, side hole mount type, and thru-hole termination method make installation easy and efficient. With 50 positions and a tail length of 4.06mm, it provides ample connectivity options. The connector's matte tin termination plating enhances durability and conductivity, while its wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Perfect for aerospace, military, and industrial applications, the GBC25DKDS sets a new standard for high-reliability connectors.