GBC25DKDT

Heilind Number:SULGBC25DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKDT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKDT

Detailed Description

GBC25DKDT - This PA9T and phosphor bronze female connector features a current rating of 3A and is designed for through-hole mounting with a threaded connection. With two rows and 50 positions spaced at 2.54mm (.1in) pitch, it offers reliable connectivity in high-density applications. The cantilever contact type, made of gold-plated phosphor bronze, ensures optimal signal transmission with a voltage rating of 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact design, with a height of only .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. This connector is classified under Board to Board PCB Connectors, Card Edge Connectors, and meets high reliability standards.