GBC25DKED

Heilind Number:SULGBC25DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DKED

Detailed Description

Featuring a reliable design for seamless connectivity, the GBC25DKED Board To Board PCB Connector ensures optimal performance in electronic applications. With a pitch of 2.54mm and 50 positions across 2 rows, this female connector is ideal for high-density circuitry. Its contact material, Phosphor Bronze, and gold contact plating guarantee efficient signal transmission, while the cantilever contact type and right-angle orientation offer versatility in installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it meets stringent industry standards. The termination method via thru-hole clearance holes with matte tin plating ensures secure and durable assembly. Compact in size with a connector height of 13.97mm and width of 9.4mm, it is suitable for space-constrained PCB layouts. Trusted for its quality and performance, the GBC25DKED is a must-have component for professional electronics assembly projects.