| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DKEH-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGBC25DKEH-S1243 |
GBC25DKEH-S1243
| Heilind Number: | SULGBC25DKEH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DKEH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GBC25DKEH-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a right-angle orientation, this connector features two rows of 50 female contacts made of PA9T and phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it offers secure power transmission. The termination method is through-hole with clearance hole mount type, guaranteeing easy installation on PCBs. With a tail length of 4.57mm and a connector height of 13.97mm, it provides ample space for connections. Its matte tin termination plating and wide operating temperature range of -65 to 125 °C make it suitable for diverse environments. The GBC25DKEH-S1243 is a top choice for applications where durability, performance, and reliability are paramount.

