GBC25DKEH

Heilind Number:SULGBC25DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKEH

Detailed Description

Introducing our SKU GBC25DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & phosphor bronze, this connector guarantees reliable connectivity. Featuring a 2-row, right-angle orientation with a clearance hole mount type, it ensures secure attachment on PCBs. The 50 cantilever contacts, made of gold-plated phosphor bronze, offer excellent conductivity, rated at 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and a tail length of 4.57mm, it provides precise and stable connections. Its matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. This high-reliability connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the GBC25DKEH.