| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DKEI |
GBC25DKEI
| Heilind Number: | SULGBC25DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DKEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability up to 700VAC, it meets strict industry standards. The two-row, 50-position layout, with a 2.54mm pitch, offers versatile connectivity options. Its threaded, thru-hole mounting and right-angle orientation allow for secure and space-efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The Matte Tin termination plating guarantees long-term durability. Trust the GBC25DKEI for superior performance in critical electronic systems.

