GBC25DKES

Heilind Number:SULGBC25DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKES
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKES

Detailed Description

Introducing the GBC25DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a dual-row, 50-position layout and a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact type and right-angle orientation allow for easy and secure mating. Rated for 700VAC and 3A, it guarantees efficient performance in power delivery. Designed for durability, it has a wide operating temperature range of -65 to 125°C. The connector's side-hole mount and thru-hole termination method provide robust attachment to the PCB. With a compact height of 13.97mm and width of 9.4mm, it saves space on the board. The Matte Tin termination plating ensures long-lasting corrosion resistance. Suitable for aerospace, defense, and industrial applications, the GBC25DKES is a reliable choice for high-reliability systems.