GBC25DKET

Heilind Number:SULGBC25DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKET
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKET

Detailed Description

Introducing SKU GBC25DKET, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring PA9T and phosphor bronze construction, this female connector offers unparalleled durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and stable power transmission. Its threaded mount type and thru-hole termination method guarantee secure and easy installation. The cantilever contact type and gold plating on phosphor bronze contacts further enhance signal integrity. With a pitch of 2.54mm and 50 positions spread across 2 rows, it provides versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring at 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. Its matte tin termination plating ensures longevity and reliability. Ideal for use in demanding environments, it is a must-have component for any PCB assembly project.