| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DKJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DKJH |
GBC25DKJH
| Heilind Number: | SULGBC25DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DKJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DKJH, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, this connector features dual rows, each housing 50 female contacts made of durable phosphor bronze with gold plating for optimal conductivity. The cantilever contact type ensures secure connections, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. Trusted for its quality and performance, the GBC25DKJH is ideal for applications requiring high reliability and signal integrity.

